• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2TAM913100R5411 eOVR T1-T2 3N 12.5 Surge protection 20 kA 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Surge protection

Leakage current

20 kA

Nominal voltage

230 V AC

Type

With optical signaling

IP20

Manufacturer part #

2TAM913100R5411

Type

Leakage current free

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786092 ABB 2TAM913100R5411 eOVR T1-T2 3N 12.5 Surge protection 20 kA 1 pc(s)

Description

Digital SPDs of the eOVR series offer protection against transient overvoltage and are tested according to IEC 61643-11-2-6. By connecting via RTU Modbus, different types of device information can be determined and visualized on a dashboard via the web server of the ABB InSite energy management system. This level of connectivity enables remote monitoring in real time, predictive maintenance and increases the level of protection of the electrical system against transient overvoltage.

This text is machine translated.