• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2TAZ312001R2043 E294/24 TDR Multifunction 1 pc(s) Piece

Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
Impulse
Type
E294/24
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

TDR

Type

E294/24

Type

Multifunction

Functions

Impulse

Width

18 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319100 ABB 2TAZ312001R2043 E294/24 TDR Multifunction 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2319100 ABB 2TAZ312001R2043 E294/24 TDR Multifunction 1 pc(s) Piece

Description

This remote module in 18mm width can be attached to the standard surge current switch and has an electrically isolated contact level. The devices are mechanically connected. Two different control voltage potentials (e.g. local AC; central DC) can be used between the local and central command stations. The E294 central control module is used professionally in various control circuits. This add-on can be used to implement a clean higher-level and at the same time central command (all off / all on). For such a solution, a central control module must be installed for each impulse switch integrated in/out of the central control. The central commands always have priority and reliably switch the mechanically connected coil on or off from the standard surge current switch. This is independant of the previous switching position of the individual surge current switches.

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?