The E295-PS permanent signal module is an add-on module that enables the surge current switch to be controlled via a continuous signal. After receiving the permanent signal (e.g. via a timer switch), the surge current switch changes its contact position and at the same time the coil of the main module is activated by the attached continuous signal module. When using a continuous signal module, manual operation of the surge current switch is not possible because the switching handle is covered. This sophisticated solution is particularly useful when the surge current switch is controlled via a timer, a twilight switch, a motion detector or another switch with changeover contact (e.g. changeover switch, relay, time relay etc.)
This text is machine translated.
Description
The E295-PS permanent signal module is an add-on module that enables the surge current switch to be controlled via a continuous signal. After receiving the permanent signal (e.g. via a timer switch), the surge current switch changes its contact position and at the same time the coil of the main module is activated by the attached continuous signal module. When using a continuous signal module, manual operation of the surge current switch is not possible because the switching handle is covered. This sophisticated solution is particularly useful when the surge current switch is controlled via a timer, a twilight switch, a motion detector or another switch with changeover contact (e.g. changeover switch, relay, time relay etc.)
This text is machine translated.
What kind of Timer & Multifunction Relays are you looking for?