• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2TLA020053R0600 Window and door lock

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Window and door lock

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322861 ABB 2TLA020053R0600 Window and door lock

User & Safety Instructions

User & Safety Instructions 2322861 ABB 2TLA020053R0600 Window and door lock

Description

Eden DYN (also with StatusBus), OSSD and AS-i are non-contact safety sensors with coding, consisting of Adam and Eve. Eden is used on locked safety devices such as doors, gates and hoods and for secure position detection. They are ideally suited for harsh environments, have IP69K and a temperature range of -40 to +70 °C. There are versions with built-in, monitored reset with reset display. Eden DYN is suitable for single-channel DYNlink safety circuits with Vital or Pluto. Eden OSSD for two-channel safety circuits with safety relays or safety PLCs. Eden AS-i operate directly on the AS-i bus. Eden corresponds to model 4, optionally with high or low coding stage according to EN ISO 14119 and reaches up to PLe (EN ISO 13849-1) or SIL3 (EN 61508, EN 62061), even in series connection/cascading of up to 30 sensors. Variable mounting and 360 ° scanning are possible.

This text is machine translated.