• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2TLA050056R5100 Safety switch SENSE7 5M 1 pc(s)

Product type
Safety switch
Type
SENSE7 5M
Content
1 pc(s)
Voltage type
DC
Housing material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety switch

Type

SENSE7 5M

Content

1 pc(s)

DC

Plastic

TRUE

Uncoated

-25-80 °C

Cable

None

None

IP67

Level e

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103365 ABB 2TLA050056R5100 Safety switch SENSE7 5M 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3103365 ABB 2TLA050056R5100 Safety switch SENSE7 5M 1 pc(s)

Description

Sense7 are non-contact electronic locking devices with type 4 coding with low coding level according to EN ISO 14119. The magnetic switches are fully electronic without reed contacts. There are plastic and stainless steel designs, each with different cable lengths.

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?