

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surge arrester
10 kA
110 V AC
7TCA085400R0343
1 pc(s)
DIN rail (top hat rail) 35 mm
Other
45-45 MHz
2.5 kA
FALSE
45 MHz
FALSE
132 V
10 kA
0.75 A
188 V
188 V
None
188 V
188 V
110-110 V
FALSE
yes
Datasheet 3120079 ABB 7TCA085400R0343 OVR 110Q Surge arrester 10 kA 1 pc(s)
User & Safety Instructions 3120079 ABB 7TCA085400R0343 OVR 110Q Surge arrester 10 kA 1 pc(s)