

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surge arrester
30 kA
296 V DC
7TCA085400R0344
1 pc(s)
DIN rail (top hat rail) 35 mm
Other
20-20 MHz
2.5 kA
FALSE
20 MHz
FALSE
30 kA
0.3 A
395 V
395 V
None
296 V
395 V
395 V
296-296 V
FALSE
yes
Datasheet 3120080 ABB 7TCA085400R0344 OVR TNQ Surge arrester 30 kA 1 pc(s)
User & Safety Instructions 3120080 ABB 7TCA085400R0344 OVR TNQ Surge arrester 30 kA 1 pc(s)