

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Surge arrester
10 kA
50 V AC
7TCA085400R0354
1 pc(s)
DIN rail (top hat rail) 35 mm
Other
45-45 MHz
2.5 kA
FALSE
45 MHz
FALSE
56.7 V
10 kA
1.25 A
86 V
86 V
None
86 V
86 V
50-50 V
FALSE
yes
Datasheet 3120085 ABB 7TCA085400R0354 OVR 50E Surge arrester 10 kA 1 pc(s)
User & Safety Instructions 3120085 ABB 7TCA085400R0354 OVR 50E Surge arrester 10 kA 1 pc(s)