There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fasteners
100 pc(s)
Black
PA6
Straight
halogen-free
cadmium-free
UV-resistant
oil-resistant
9.5 mm
21.5 mm
M16 x 1.5
105 °C
-40 °C
35.5 mm
self-extinguishing
7TCA292001R1666
IP66
RoHS
REACH
Yes
EcoGuard PMA Fitting,PA6 repurp.,NW12,M16,IP66,bl BRND-M162
Plastic-free packaging
Datasheet 3594795 ABB 7TCA292001R1666 EcoGuard PMA Fitting,PA6 repurp.,NW12,M16,IP66,bl BRND-M162 Fasteners Black M16 x 1.5 9.5 mm Straigh
User & Safety Instructions 3594795 ABB 7TCA292001R1666 EcoGuard PMA Fitting,PA6 repurp.,NW12,M16,IP66,bl BRND-M162 Fasteners Black M16 x 1.5 9.5 mm Straigh
The necessary accessories are required to use the article as described.