There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fasteners
100 pc(s)
11
Black
PA6
Straight
cadmium-free
halogen-free
UV-resistant
10 mm
10 mm
20 mm
M16 x 1.5
105 °C
-40 °C
34.5 mm
self-extinguishing
7TCA292001R1667
11 mm
IP66
RoHS
REACH
Yes
EcoGuard PMA Fitting,PA6 repurp.,NW12,M20,IP66,bl BRND-M202
Plastic-free packaging
Datasheet 3594796 ABB 7TCA292001R1667 EcoGuard PMA Fitting,PA6 repurp.,NW12,M20,IP66,bl BRND-M202 Fasteners Black M16 x 1.5 10 mm Straight
User & Safety Instructions 3594796 ABB 7TCA292001R1667 EcoGuard PMA Fitting,PA6 repurp.,NW12,M20,IP66,bl BRND-M202 Fasteners Black M16 x 1.5 10 mm Straight
The necessary accessories are required to use the article as described.