There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fasteners
100 pc(s)
Black
PA6
Straight
halogen-free
cadmium-free
UV-resistant
10 mm
20 mm
M16 x 1.5
105 °C
-40 °C
36 mm
Self-extinguishing
7TCA292001R1668
IP66
RoHS
REACH
Yes
EcoGuard PMA Fitting,PA6 repurp.,NW17,M20,IP66,bl BRND-M207
Plastic-free packaging
Datasheet 3594797 ABB 7TCA292001R1668 EcoGuard PMA Fitting,PA6 repurp.,NW17,M20,IP66,bl BRND-M207 Fasteners Black M16 x 1.5 10 mm Straight
User & Safety Instructions 3594797 ABB 7TCA292001R1668 EcoGuard PMA Fitting,PA6 repurp.,NW17,M20,IP66,bl BRND-M207 Fasteners Black M16 x 1.5 10 mm Straight
The necessary accessories are required to use the article as described.