There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fasteners
30 pc(s)
Black
PA6
Straight
halogen-free
cadmium-free
UV-resistant
9.5 mm
21 mm
M16 x 1.5
105 °C
-40 °C
35.5 mm
self-extinguishing
7TCA292001R1672
RoHS
REACH
IP66
Yes
EcoGuard PMA Fitting,PA6 repurp.,NW29,M32,IP66,bl BRND-M329
Plastic-free packaging
Datasheet 3594799 ABB 7TCA292001R1672 EcoGuard PMA Fitting,PA6 repurp.,NW29,M32,IP66,bl BRND-M329 Fasteners Black M16 x 1.5 9.5 mm Straigh
User & Safety Instructions 3594799 ABB 7TCA292001R1672 EcoGuard PMA Fitting,PA6 repurp.,NW29,M32,IP66,bl BRND-M329 Fasteners Black M16 x 1.5 9.5 mm Straigh
The necessary accessories are required to use the article as described.