There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fasteners
20 pc(s)
Black
PA6
Straight
halogen-free
cadmium-free
UV-resistant
35.5 mm
53.5 mm
M40 x 1.5
105 °C
-40 °C
56 mm
V0 according to UL94, low smoke development
7TCA292001R1673
RoHS
REACH
CE
Yes
EcoGuard PMA Fitting,PA6 repurp.,NW36,M40,IP66,bl BRND-M406
Plastic-free packaging
Datasheet 3594800 ABB 7TCA292001R1673 EcoGuard PMA Fitting,PA6 repurp.,NW36,M40,IP66,bl BRND-M406 Fasteners Black M40 x 1.5 35.5 mm Straig
User & Safety Instructions 3594800 ABB 7TCA292001R1673 EcoGuard PMA Fitting,PA6 repurp.,NW36,M40,IP66,bl BRND-M406 Fasteners Black M40 x 1.5 35.5 mm Straig
The necessary accessories are required to use the article as described.