• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 83210 AP-624 Door intercom accessories Indoor panel White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Indoor panel

Leads

2

Mounting type (interior)

Surface-mount

Factory colour

White

Width

81 mm

Height

175 mm

Depth

22 mm

Weight

0.32

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334719 ABB 83210 AP-624 Door intercom accessories Indoor panel White

User & Safety Instructions

User & Safety Instructions 2334719 ABB 83210 AP-624 Door intercom accessories Indoor panel White

Description

With hands-free function. Handsfree volume adjustable.Quick access keys for door opening, mute and light.Different ring tones for door and floor calls can be set, five polyphonic ring tones can be selected.Volume of the ring tones

This text is machine translated.