• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 83222 U-611 Door intercom accessories Two-wire Indoor panel White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Indoor panel

Features

incl. image memory

Transfer type

Two-wire

Leads

2

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Flush mount

Factory colour

White

Display type

Touch display

Screen size diagonal (inches)

5 inch

Width

99 mm

Height

180 mm

Depth

43972 mm

Hub

Not required

not cloud-enabled

Weight

0.50

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333919 ABB 83222 U-611 Door intercom accessories Two-wire Indoor panel White

User & Safety Instructions

User & Safety Instructions 2333919 ABB 83222 U-611 Door intercom accessories Two-wire Indoor panel White

Description

Display of the video image of the outdoor station. During the call, a picture of the visitor can be recorded and stored in the picture memory.Quick access keys for door opening, mute and light.Different ring tones for door and floor ru

This text is machine translated.