• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 83327 Door intercom accessories Two-wire Camera interface Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Camera interface

Transfer type

Two-wire

Leads

2

Mounting type (interior)

Surface-mount

Mounting type (outdoor)

Surface-mount

Factory colour

Multicolour

Width

45 mm

Height

76 mm

Depth

25 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335389 ABB 83327 Door intercom accessories Two-wire Camera interface Multicolour

User & Safety Instructions

User & Safety Instructions 2335389 ABB 83327 Door intercom accessories Two-wire Camera interface Multicolour

Description

For the integration of up to four analogueue cameras in a welcome system.Allows the assignment of the cameras to a welcome outdoor station (video/audio) or to a welcome video indoor station.In a welcome system up to four camera interface devices can be connected

This text is machine translated.