• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 83501-101 Door intercom accessories Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Mounting type (interior)

Recess-mount

Factory colour

Black

Max. viewing angle hor.

86°

Vertical viewing angle

67°

Width

98 mm

Height

62 mm

Depth

33 mm

Weight

0.09

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2335066 ABB 83501-101 Door intercom accessories Black

User & Safety Instructions

User & Safety Instructions 2335066 ABB 83501-101 Door intercom accessories Black

Description

For integration into letter boxes and bell systems of various manufacturers, for example in products of Erwin Renz Metallwarenfabrik GmbH & Co KG, Boschstr. 3, 71737 Kirchberg/Murr.The cut-out must be created by the manufacturer.Extended

This text is machine translated.