There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
electronic
Electricity meter (AC)
Digital
Calibrated
Digital
Yes
Active energy
80 A
80 A (max)
Reset option
A41 313-100
Piece
bis max. 80 A
DRA (DIN-rail adapter)
70
Direct measurement
26.5 mm
65 mm
0.807 W
50-60 MHz
4
IP20
yes
Datasheet 2320377 ABB A41 313-100 2CMA170504R1000 Electricity meter (AC) Digital MID-approved: Yes Piece 1 pc(s)
User & Safety Instructions 2320377 ABB A41 313-100 2CMA170504R1000 Electricity meter (AC) Digital MID-approved: Yes Piece 1 pc(s)