There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
electronic
Electricity meter (AC)
Digital
Calibrated
Digital
Yes
Active energy
5 A
5 A (max)
Reset option
A41 412-100
Piece
bis maximal 80 A
DRA (DIN-rail adapter)
70
Direct measurement
26.5 mm
65 mm
0.807 W
50-60 MHz
4
IP20
yes
Datasheet 2324088 ABB A41 412-100 2CMA170505R1000 Electricity meter (AC) Digital MID-approved: Yes Piece 1 pc(s)
User & Safety Instructions 2324088 ABB A41 412-100 2CMA170505R1000 Electricity meter (AC) Digital MID-approved: Yes Piece 1 pc(s)