

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Converter meter
6 A
Digital
Calibrated
(L x W x H) 65 x 70 x 26.5 mm
B
Yes
Active energy
70 mm
26.5 mm
65 mm
6 A
6 A (max)
Reset option
A42 312-100
6 A
DRA (DIN-rail adapter)
70
Measurement transformer
26.5 mm
65 mm
Purchase/supply
Digital
0.801 W
50-60 MHz
6 A
4
7
Electronic
IP20
Other
Effecive and reactive power
Multi-tariff
External
TRUE
TRUE
Measuring Instruments Directive
Electrical
S0
B
Single phase
FALSE
FALSE
FALSE
6 A
Other
yes
Datasheet 3118749 ABB A42 312-100 2CMA170512R1000 Converter meter Digital 6 A MID-approved: Yes 1 pc(s)
User & Safety Instructions 3118749 ABB A42 312-100 2CMA170512R1000 Converter meter Digital 6 A MID-approved: Yes 1 pc(s)