There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
electronic
Electricity meter (3-phase)
Digital
Calibrated
(L x W x H) 65 x 123 x 26.5 mm
0
Digital
0.807 W
Yes
Active energy
123 mm
26.5 mm
65 mm
80 A
80 A (max)
A43 111-100
80 A
DRA (DIN-rail adapter)
123
Direct measurement
26.5 mm
65 mm
0.807 W
50-60 MHz
7
IP20
yes
Datasheet 2324251 ABB A43 111-100 2CMA170520R1000 Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)
User & Safety Instructions 2324251 ABB A43 111-100 2CMA170520R1000 Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)