

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Converter meter
6 A
Digital
Calibrated
(L x W x H) 65 x 123 x 26.5 mm
B
Yes
Active energy
123 mm
26.5 mm
65 mm
6 A
6 A (max)
A44 211-100
DRA (DIN-rail adapter)
123
Measurement transformer
26.5 mm
65 mm
Purchase/supply
Digital
0.801 W
50-60 MHz
6 A
7
7
Electronic
IP20
Other
Effecive and reactive power
One-tariff
TRUE
TRUE
Measuring Instruments Directive
Electrical
S0
B
Three conductor/four conductor
FALSE
FALSE
FALSE
6 A
Other
yes
Datasheet 3118743 ABB A44 211-100 2CMA100013R1000 Converter meter Digital 6 A MID-approved: Yes 1 pc(s)
User & Safety Instructions 3118743 ABB A44 211-100 2CMA100013R1000 Converter meter Digital 6 A MID-approved: Yes 1 pc(s)