

Timer
230 V AC
1-channel
AD1NO-15M
2CSM222471R1000
(L x W x H) 90 x 17.5 x 66 mm
17.5 mm
66 mm
90 mm
DIN rail
17.5
66 mm
90 mm
1
FALSE
FALSE
Normally open contact
1
FALSE
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
AC
FALSE
230-230 V
0
0
15 min
16 A
15 min
IP20
1 s
100 W
yes
Datasheet 3103170 ABB AD1NO-15M Timer 230 V AC
User & Safety Instructions 3103170 ABB AD1NO-15M Timer 230 V AC