• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AD1NO-R-15M Timer 230 V AC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Timer

Operating voltage

230 V AC

Channels

1-channel

Type

AD1NO-R-15M

Manufacturer part #

2CSM222461R1000

Dim

(L x W x H) 90 x 17.5 x 66 mm

Min. power reserve

100 h

Width

17.5 mm

Height

66 mm

Length

90 mm

DIN rail

17.5 mm

66 mm

90 mm

1

FALSE

FALSE

Normally open contact

1

FALSE

TRUE

TRUE

TRUE

FALSE

TRUE

TRUE

AC

FALSE

230-230 V

0

100

15 min

16 A

15 min

IP20

1 s

100 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3103169 ABB AD1NO-R-15M Timer 230 V AC

User & Safety Instructions

User & Safety Instructions 3103169 ABB AD1NO-R-15M Timer 230 V AC

Description

Analogue electromechanical timer for mounting on top hat rail for controlling consumers. Suitable for lighting control of incandescent lamps, fluorescent lamps, halogen lamps, energy-saving lamps and LEDs.

This text is machine translated.