• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AF09-30-01-11 Switch 4 makers, 1 maker 4 kW 24 V 25 A + auxiliary contact 1 pc(s)

Product type
Switch
No. of pins
3-pin
Nominal voltage
24 V
Current load
25 A
Power
4 kW
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Type

AF09-30-01-11

No. of pins

3-pin

Contact type

4 makers

1 maker

Auxiliary contact type

1 breaker

Nominal voltage

24 V

Control voltage (min.)

20 V DC

Control voltage (max.)

60 V AC

Control voltage range

20 - 60 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

25 A

Current load

25 A

4 kW

Features

+ auxiliary contact

Connection

Screws

Width

50 mm

Height

100 mm

Depth

77 mm

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Content

1 pc(s)

Length

150 cm

Weight

1000 g

45

86 mm

77 mm

FALSE

4 kW

3

0

0

1

9 A

25 A

24-60 V

24-60 V

20-60 V

Screw connection

690-690 V

690-690 V

AC/DC

1.491

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323965 ABB AF09-30-01-11 Switch 4 makers, 1 maker 4 kW 24 V 25 A + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2323965 ABB AF09-30-01-11 Switch 4 makers, 1 maker 4 kW 24 V 25 A + auxiliary contact 1 pc(s)

Description

AF09 to AF96 contactors from 4 to 45 kW AC-3 (400 V) represent the compact series with AC/DC control and very wide coil voltage ranges. Only 4 coils cover control voltages from 20...500 VDC to 24...500 VAC - without additional required extinguishing elements. This means that they can be used worldwide and only in small variations. They switch power circuits with motors, slightly inductive or non-inductive loads. Flexibly changeable coil connection terminals allow the connection from above, from below or from above and below. Mountable accessories are 1- and 4-pole auxiliary switches that can be plugged on the front side as well as 2-pole auxiliary switches that can be mounted on the right and left side. Up to AF65, an additional auxiliary switch block with 1S+1NC and coil connections A1 and A2 is available for the coil connection on the front. All auxiliary NC contacts are designed as mirror contacts in accordance with IEC60947-5-1 Appendix L. Other accessories such as timing elements, wiring aids and locking links, among others, complement the product range.

This text is machine translated.