• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AF116-30-00B-34 Contactor 3 makers 55 kW 1 pc(s)

Product type
Contactor
Power
55 kW
Connection
Screws
Type
AF116-30-00B-34
Contact type
3 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contactor

Type

AF116-30-00B-34

Contact type

3 makers

Auxiliary contact type

3 makers

Control voltage (min.)

250 V AC

250 V DC

Control voltage (max.)

500 V AC

500 V DC

Control voltage range

250, 250 - 500, 500 V AC, V DC

Permanent current (max.)

160 A

55 kW

Connection

Screws

Content

1 pc(s)

FALSE

55 kW

3

0

0

0

116 A

160 A

250-500 V

250-500 V

250-500 V

Screw connection

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3110878 ABB AF116-30-00B-34 Contactor 3 makers 55 kW 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3110878 ABB AF116-30-00B-34 Contactor 3 makers 55 kW 1 pc(s)

Description

AF116 to AF750 contactors from 55 to 400 kW AC-3 (400 V) stand for the compact series with AC/DC control and very wide coil voltage ranges. Only 4 coils cover control voltages from 20...500 VDC to 24...500 VAC - without any additional deletion elements. This means they can be used worldwide and only in small variations. AF116 to AF370 are also available in direct PLC-controllable versions, as of AF400 a PLC input is available as standard. AF contactors switch power circuits with motors, slightly inductive or non-inductive loads. Mountable accessories are up to 2 right and left-sided mounted 2-pole auxiliary switches. All auxiliary NC contacts are implemented as mirror contacts in accordance with IEC60947-5-1 attachment L. Other accessories such as terminal covers, wiring aids and locking links complete the range.

This text is machine translated.