• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AF1250-30-22-68 Switch 2 makers, 4 makers 1250 A Piece 1 pc(s)

Product type
Switch
No. of pins
2-pin
Current load
1250 A
Packaging type
Piece
Type
AF1250-30-22-68
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switch

Type

AF1250-30-22-68

No. of pins

2-pin

Contact type

2 makers

4 makers

Auxiliary contact type

2 makers

4 makers

Control voltage (min.)

24 V AC

Control voltage (max.)

500 V AC

Control voltage range

24 - 500 V AC

Permanent current (max.)

1250 A

Current load

1250 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322982 ABB AF1250-30-22-68 Switch 2 makers, 4 makers 1250 A Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2322982 ABB AF1250-30-22-68 Switch 2 makers, 4 makers 1250 A Piece 1 pc(s)

Description

AF1250 to AF2650 contactors from 1260 to 2650 A AC-1 (400 V) represent the compact series with AC/DC control and very wide coil voltage ranges. Only 4 coils cover control voltages from 20...500 VDC to 24...500 VAC - without additional required extinguishing elements. In addition, the contactors have a 24 VDC input and can be controlled directly from a PLC. Thus, they can be used worldwide and only in small variations. These contactors are usually used in AC-1 power circuits in wind and solar technology. Mountable accessories are up to 2 2 2-pole auxiliary switches mounted on the right and left side. The auxiliary NC contacts of two auxiliary switches mounted on the right and left in series act as mirror contacts in accordance with IEC60947-5-1 Appendix L. Other accessories such as terminal covers, wiring aids and locking links, among others, complement the range.

This text is machine translated.