• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AF12Z-30-01K-21 Switch 4 makers, 1 maker 1.7 W 24 V 12 A + surge protection 1 pc(s)

Product type
Switch
No. of pins
3-pin
Nominal voltage
24 V
Current load
12 A
Power
1.7 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Type

AF12Z-30-01K-21

No. of pins

3-pin

Contact type

4 makers

1 maker

Auxiliary contact type

1 maker

Nominal voltage

24 V

Control voltage (min.)

24 V DC

Control voltage range

24 V DC (min)

Permanent current (max.)

12 A

Current load

12 A

1.7 W

Features

+ surge protection

Connection

Spring-loaded connector

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322728 ABB AF12Z-30-01K-21 Switch 4 makers, 1 maker 1.7 W 24 V 12 A + surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2322728 ABB AF12Z-30-01K-21 Switch 4 makers, 1 maker 1.7 W 24 V 12 A + surge protection 1 pc(s)

Description

The AF12Z 3-pole contactors are designed for switching power circuits with motors, slightly inductive or non-inductive loads. They have an electronic coil interface that can realize a very wide control voltage. This also allows large control voltage fluctuations to be managed. The contactors with coil code -21 enable direct control through ≥24V DC 500mA PLC outputs and require a very low holding power of only 1.7W. AFZ contactors can withstand short voltage dips and voltage drops (according TO SEMI F47-0706). All integrated or retrofitted auxiliary NC contacts are designed as mirror contacts in accordance with IEC60947-5-1 Appendix L. They also have built-in surge protection and do not require any additional extinguishing elements. Other accessories such as timing elements, wiring aids and locking links, among others, complement the product range.

This text is machine translated.