• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AF140-30-22-33 Switch 2 makers, 4 makers 400 kW 100 V 140 A + auxiliary contact 1 pc(s)

Product type
Switch
Nominal voltage
100 V
Current load
140 A
Power
400 kW
Connection
Clamp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Type

AF140-30-22-33

Contact type

2 makers

4 makers

Auxiliary contact type

4 makers

Nominal voltage

100 V

Control voltage (min.)

24 V AC

Control voltage (max.)

500 V AC

Control voltage range

24 - 500 V AC

Switching voltage (max.)

75 V AC

Max. switching capacity

400000 W

Permanent current (max.)

140 A

Current load

140 A

400 kW

Features

+ auxiliary contact

Connection

Clamp

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2322639 ABB AF140-30-22-33 Switch 2 makers, 4 makers 400 kW 100 V 140 A + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2322639 ABB AF140-30-22-33 Switch 2 makers, 4 makers 400 kW 100 V 140 A + auxiliary contact 1 pc(s)

Description

AF116 to AF750 contactors from 55 to 400 kW AC-3 (400 V) represent the compact series with AC/DC control and very wide coil voltage ranges. Only 4 coils cover control voltages from 20...500 VDC to 24...500 VAC - without additional required extinguishing elements. This means that they can be used worldwide and only in small variations. AF116 to AF370 are also available in versions that can be controlled directly from the PLC, as of AF400, a PLC input is available as standard. AF contactors switch power circuits with motors, slightly inductive or non-inductive loads. Mountable accessories are up to 2 2 2-pole auxiliary switches mounted on the right and left side. All auxiliary NC contacts are designed as mirror contacts in accordance with IEC60947-5-1 Appendix L. Other accessories such as terminal covers, wiring aids and locking links, among others, complement the range.

This text is machine translated.