• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AF140B-40-22-14 Contactor 6 makers, 2 breakers + surge protection Piece 1 pc(s)

Product type
Contactor
No. of pins
4-pin
Connection
Screws
Packaging type
Piece
Type
AF140B-40-22-14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

AF140B-40-22-14

No. of pins

4-pin

Contact type

6 makers

2 breakers

Auxiliary contact type

6 makers

Control voltage (min.)

250 V AC

250 V DC

Control voltage (max.)

500 V AC

500 V DC

Control voltage range

250, 250 - 500, 500 V AC, V DC

Switching voltage (max.)

500 V DC/AC

Permanent current (max.)

200 A

Features

+ surge protection

Connection

Screws

Content

1 pc(s)

FALSE

4

0

2

2

140 A

200 A

250-500 V

250-500 V

250-500 V

Screw connection

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3110939 ABB AF140B-40-22-14 Contactor 6 makers, 2 breakers + surge protection Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3110939 ABB AF140B-40-22-14 Contactor 6 makers, 2 breakers + surge protection Piece 1 pc(s)

Description

The AF140B 4-pin contactors comply with the latest standards for rolling rail vehicles and allow installation in passenger or driver's cabs of trains that frequently operate in tunnels or underpasses. They switch power circuits with motors, slightly inductive or non-inductive loads. They meet all the important standards for rolling stock: IEC 60947-4-1, IEC 60947-5-1, IEC 60077-1/-2 and applicable parts of standards EN 50155, shock and vibration resistance in accordance with IEC 61373 Cat 1, Class B. They also achieve the highest levels of fire and smoke performance in compliance with European standard EN 45545-2 (HL2 risk levels) for group installation. All integrated or subsequently mounted auxiliary NC contacts are designed as mirror contacts in accordance with IEC60947-5-1 Annex L. Only 4 coils cover control voltages from 20...500 VDC to 24...500 VAC. Furthermore, they have a built-in surge protector and do not require any additional quenching elements.

This text is machine translated.