• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AF146-30-11-11 Contactor 4 makers, 1 breaker 75 kW Piece 1 pc(s)

Product type
Contactor
No. of pins
2-pin
Power
75 kW
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

AF146-30-11-11

No. of pins

2-pin

Contact type

4 makers

1 breaker

Control voltage (min.)

24 V AC

20 V DC

Control voltage (max.)

60 V AC

60 V DC

Control voltage range

24, 20 - 60, 60 V AC, V DC

Permanent current (max.)

225 A

75 kW

Connection

Screws

Content

1 pc(s)

90

150 mm

126 mm

FALSE

75 kW

3

0

1

1

146 A

225 A

24-60 V

24-60 V

20-60 V

Screw connection

1000-1000 V

1000-1000 V

AC/DC

37.285

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3110951 ABB AF146-30-11-11 Contactor 4 makers, 1 breaker 75 kW Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3110951 ABB AF146-30-11-11 Contactor 4 makers, 1 breaker 75 kW Piece 1 pc(s)

Description

AF116 to AF750 contactors from 55 to 400 kW AC-3 (400 V) stand for the compact series with AC/DC control and very wide coil voltage ranges. Only 4 coils cover control voltages from 20...500 VDC to 24...500 VAC - without any additional deletion elements. This means they can be used worldwide and only in small variations. AF116 to AF370 are also available in direct PLC-controllable versions, as of AF400 a PLC input is available as standard. AF contactors switch power circuits with motors, slightly inductive or non-inductive loads. Mountable accessories are up to 2 right and left-sided mounted 2-pole auxiliary switches. All auxiliary NC contacts are implemented as mirror contacts in accordance with IEC60947-5-1 attachment L. Other accessories such as terminal covers, wiring aids and locking links complete the range.

This text is machine translated.