• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AF16-30-10K-11 Switch 1 maker, 4 makers 24 V 30 A + surge protection 1 pc(s)

Product type
Switch
No. of pins
3-pin
Nominal voltage
24 V
Current load
30 A
Connection
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Type

AF16-30-10K-11

No. of pins

3-pin

Contact type

1 maker

4 makers

Auxiliary contact type

1 breaker

Nominal voltage

24 V

Switching voltage (max.)

7.5 V AC

Permanent current (max.)

30 A

Current load

30 A

Features

+ surge protection

Connection

Spring-loaded connector

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321565 ABB AF16-30-10K-11 Switch 1 maker, 4 makers 24 V 30 A + surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2321565 ABB AF16-30-10K-11 Switch 1 maker, 4 makers 24 V 30 A + surge protection 1 pc(s)

Description

The 3-pin AF16 contactors represent the compact series with AC/DC control and very wide coil voltage ranges. They switch power circuits with motors, slightly inductive or non-inductive loads. Only 4 coils cover control voltages from 20...500 VDC to 24...500 VAC. They have an integrated surge protection and do not require any additional extinguishing elements. All integrated or retrofitted NC auxiliary contacts are designed as mirror contacts in accordance with IEC60947-5-1 Appendix L. Other accessories such as timing elements, wiring aids and locking links, among others, complement the product range. Contactors with coil code -11 are not suitable for connection to 24V DC PLC outputs.

This text is machine translated.