• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AF16Z-30-01-30 Contactor 3 makers, 1 breaker 7.5 kW + surge protection Piece 1 pc(s)

Product type
Contactor
No. of pins
3-pin
Power
7.5 kW
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

AF16Z-30-01-30

No. of pins

3-pin

Contact type

3 makers

1 breaker

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Permanent current (max.)

30 A

7.5 kW

Features

+ surge protection

Connection

Screws

Content

1 pc(s)

FALSE

7.5 kW

3

0

0

1

18 A

30 A

24-24 V

Screw connection

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3105277 ABB AF16Z-30-01-30 Contactor 3 makers, 1 breaker 7.5 kW + surge protection Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3105277 ABB AF16Z-30-01-30 Contactor 3 makers, 1 breaker 7.5 kW + surge protection Piece 1 pc(s)

Description

The AF16Z 3-pole contactors are designed for switching power circuits with motors, slightly inductive or non-inductive loads. They have an electronic coil interface that can implement a very broad control voltage. This can also cope with large control voltage fluctuations. The contactors with coil code -30 enable direct control by ≥24V DC 250mA PLC outputs and require a very low holding power of only 1.7W. AFZ contactors can withstand short voltage drops and voltage drops (according to SEMI F47-0706). All integrated or subsequently mounted auxiliary NC contacts are designed as mirror contacts in accordance with IEC60947-5-1 Annex L. Furthermore, they have a built-in surge protector and do not require any additional quenching elements. Other accessories such as timers, wiring aids and locking links, etc. complete the range.

This text is machine translated.