• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AF16Z-30-01K-30 Contactor 3 makers 1.7 W + surge protection 1 pc(s)

Product type
Contactor
No. of pins
3-pin
Power
1.7 W
Connection
Spring-loaded connector
Type
AF16Z-30-01K-30
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contactor

Type

AF16Z-30-01K-30

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

3 makers

Control voltage (min.)

24 V DC

Control voltage (max.)

24 V DC

Control voltage range

24 - 24 V DC

Switching voltage (min.)

690 V DC

Switching voltage (max.)

690 V DC

1.7 W

Features

+ surge protection

Mounting type

Spring-loaded connector

Connection

Spring-loaded connector

Width

45 mm

Height

92.3 mm

Depth

97 mm

Dim

(W x H x D) 45 x 92.3 x 97 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3784523 ABB AF16Z-30-01K-30 Contactor 3 makers 1.7 W + surge protection 1 pc(s)

Information

Information 3784523 ABB AF16Z-30-01K-30 Contactor 3 makers 1.7 W + surge protection 1 pc(s)

Description

The AF16Z 3-pole contactors are designed for switching power circuits with motors, slightly inductive or non-inductive loads. They have an electronic coil interface for 24 V DC with built-in surge protection and do not need any additional extinguishing elements. The contactors with coil code -30 enable direct control by =24V DC 250mA PLC outputs and require a very low holding power of only 1.7W. Only the AF..Z..-30 contactors must observe the polarity at the coil terminals (A1+ and A2-). AF09Z..K have push-in spring clips. A simple press is enough for an extremely fast wiring: Installed faster than ever before, wired in a simpler way than ever before, more reliable than ever before connected.

This text is machine translated.