• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AF16Z-40-00-23 Switch 4 makers 100 V 30 A 1 pc(s)

Product type
Switch
No. of pins
4-pin
Nominal voltage
100 V
Current load
30 A
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Type

AF16Z-40-00-23

No. of pins

4-pin

Contact type

4 makers

Nominal voltage

100 V

Control voltage (min.)

20 V DC

Control voltage (max.)

500 V DC

Control voltage range

20 - 500 V DC

Switching voltage (max.)

7.5 V AC

Permanent current (max.)

30 A

Current load

30 A

Connection

Screws

Content

1 pc(s)

45

86 mm

77 mm

FALSE

7.5 kW

4

0

0

0

18 A

30 A

100-250 V

100-250 V

100-250 V

Screw connection

690-690 V

690-690 V

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321045 ABB AF16Z-40-00-23 Switch 4 makers 100 V 30 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2321045 ABB AF16Z-40-00-23 Switch 4 makers 100 V 30 A 1 pc(s)