• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AF16ZB-30-01-21 Switch 4 makers, 1 maker 1.7 W 24 V 30 A + surge protection 1 pc(s)

Product type
Switch
No. of pins
3-pin
Nominal voltage
24 V
Current load
30 A
Power
1.7 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Type

AF16ZB-30-01-21

No. of pins

3-pin

Contact type

4 makers

1 maker

Nominal voltage

24 V

Switching voltage (max.)

7.5 V AC

Permanent current (max.)

30 A

Current load

30 A

1.7 W

Features

+ surge protection

Connection

Screws

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319458 ABB AF16ZB-30-01-21 Switch 4 makers, 1 maker 1.7 W 24 V 30 A + surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2319458 ABB AF16ZB-30-01-21 Switch 4 makers, 1 maker 1.7 W 24 V 30 A + surge protection 1 pc(s)

Description

The 3-pole AFZB contactors comply with the latest standards for rolling railway vehicles and enable them to be installed in passenger or driver's cabs of trains that frequently travel in tunnels or subways. They switch power circuits with motors, slightly inductive or non-inductive loads. They comply with all important standards for rolling stock: IEC 60947-4-1, IEC 60947-5-1, IEC 60077-1/-2 and applicable parts of the standards EN 50155, shock and vibration resistance according to IEC 61373 Cat. 1, class B. They also reach the highest levels of fire and smoke behavior while complying with European standard EN 45545-2 (HL2 hazard levels) for group assembly. The contactors with coil code -21 enable direct control through ≥24V DC 500mA PLC outputs and require a very low holding power of only 1.7W. AFZB contactors can withstand short voltage dips and voltage drops (in accordance WITH SEMI F47-0706). All integrated or retrofitted auxiliary NC contacts are designed as mirror contacts in accordance with IEC60947-5-1 Appendix L. They also have built-in surge protection and do not require any additional extinguishing elements.

This text is machine translated.