• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AF265-30-00-14 Switch 4 makers 250 V 265 A + auxiliary contact Piece 1 pc(s)

Product type
Switch
No. of pins
4-pin
Nominal voltage
250 V
Current load
265 A
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switch

Type

AF265-30-00-14

No. of pins

4-pin

Contact type

4 makers

Nominal voltage

250 V

Control voltage (min.)

20 V DC

Control voltage (max.)

500 V DC

Control voltage range

20 - 500 V DC

Switching voltage (max.)

132 V AC

Permanent current (max.)

265 A

Current load

265 A

Features

+ auxiliary contact

Content

1 pc(s)

140

225 mm

180 mm

FALSE

132 kW

3

0

0

0

265 A

400 A

250-500 V

250-500 V

250-500 V

Rail connection

1000-1000 V

1000-1000 V

AC/DC

74.57

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324049 ABB AF265-30-00-14 Switch 4 makers 250 V 265 A + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324049 ABB AF265-30-00-14 Switch 4 makers 250 V 265 A + auxiliary contact Piece 1 pc(s)

Description

AF116 to AF750 contactors from 55 to 400 kW AC-3 (400 V) represent the compact series with AC/DC control and very wide coil voltage ranges. Only 4 coils cover control voltages from 20...500 VDC to 24...500 VAC - without additional required extinguishing elements. This means that they can be used worldwide and only in small variations. AF116 to AF370 are also available in versions that can be controlled directly from the PLC, as of AF400, a PLC input is available as standard. AF contactors switch power circuits with motors, slightly inductive or non-inductive loads. Mountable accessories are up to 2 2 2-pole auxiliary switches mounted on the right and left side. All auxiliary NC contacts are designed as mirror contacts in accordance with IEC60947-5-1 Appendix L. Other accessories such as terminal covers, wiring aids and locking links, among others, complement the range.

This text is machine translated.