

Switch
AF30-30-00-12
4 makers
4 makers
48 V
15 V AC
50 A
50 A
Screws
1 pc(s)
45
86 mm
86 mm
FALSE
15 kW
3
0
0
0
32 A
50 A
48-130 V
48-130 V
48-130 V
Screw connection
690-690 V
690-690 V
AC/DC
14.914
yes
Datasheet 2321051 ABB AF30-30-00-12 Switch 4 makers 48 V 50 A 1 pc(s)
User & Safety Instructions 2321051 ABB AF30-30-00-12 Switch 4 makers 48 V 50 A 1 pc(s)