

Switch
AF30Z-30-00-21
4 makers
24 V
20 V DC
20 V DC (min)
15 V AC
50 A
50 A
Screws
45 mm
86 mm
86 mm
(W x H x D) 45 x 86 x 86 mm
1 pc(s)
0.35
45
86 mm
86 mm
FALSE
15 kW
3
0
0
0
32 A
50 A
24-60 V
24-60 V
20-60 V
Screw connection
690-690 V
690-690 V
AC/DC
14.914
yes
Datasheet 2323060 ABB AF30Z-30-00-21 Switch 4 makers 24 V 50 A 1 pc(s)
User & Safety Instructions 2323060 ABB AF30Z-30-00-21 Switch 4 makers 24 V 50 A 1 pc(s)