• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AF40-30-22-12 Contactor 5 makers, 2 breakers 18.5 kW 1 pc(s)

Product type
Contactor
Power
18.5 kW
Connection
Screws
Type
AF40-30-22-12
Contact type
5 makers
2 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contactor

Type

AF40-30-22-12

Contact type

5 makers

2 breakers

Auxiliary contact type

5 makers

Control voltage (min.)

20 V DC

Control voltage (max.)

48 V AC

48 V DC

Control voltage range

20 - 48, 48 V AC, V DC

Permanent current (max.)

70 A

18.5 kW

Connection

Screws

Content

1 pc(s)

FALSE

18.5 kW

3

0

2

2

40 A

70 A

48-48 V

48-48 V

48-48 V

Screw connection

AC/DC

18.6425 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3105466 ABB AF40-30-22-12 Contactor 5 makers, 2 breakers 18.5 kW 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3105466 ABB AF40-30-22-12 Contactor 5 makers, 2 breakers 18.5 kW 1 pc(s)

Description

AF09 to AF96 contactors from 4 to 45 kW AC-3 (400 V) are used in the compact series with AC/DC control and very wide coil voltage ranges. Only 4 coils cover control voltages from 20...500 VDC to 24...500 VAC - without any additional deletion elements. This means they can be used worldwide and only in small variations. They switch power circuits with motors, slightly inductive or non-inductive loads. Flexible exchangeable coil terminals allow the connection from above, below or from above and below. Mountable accessories are 1- and 4-pin front attachable auxiliary switch as well as 2-pin auxiliary switch that can be mounted on the right and left side. For the coil connection on the front side up to AF65, there is another auxiliary switch block with 1S+1Ö and coil connections A1 and A2. All auxiliary NC contacts are implemented as mirror contacts in accordance with IEC60947-5-1 attachment L. Other accessories such as timers, wiring aids and locking links, etc. complete the range.

This text is machine translated.