• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AF65-30-00-11 Switch 4 makers 24 V 65 A Piece 1 pc(s)

Product type
Switch
Nominal voltage
24 V
Current load
65 A
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switch

Type

AF65-30-00-11

Contact type

4 makers

Auxiliary contact type

4 makers

Nominal voltage

24 V

Switching voltage (max.)

30 V AC

Permanent current (max.)

65 A

Current load

65 A

Connection

Screws

Content

1 pc(s)

55

125.5 mm

111 mm

FALSE

30 kW

3

0

0

0

65 A

105 A

24-60 V

24-60 V

20-60 V

Screw connection

690-690 V

690-690 V

AC/DC

37.285

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2317762 ABB AF65-30-00-11 Switch 4 makers 24 V 65 A Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2317762 ABB AF65-30-00-11 Switch 4 makers 24 V 65 A Piece 1 pc(s)

Description

AF09 to AF96 contactors from 4 to 45 kW AC-3 (400 V) represent the compact series with AC/DC control and very wide coil voltage ranges. Only 4 coils cover control voltages from 20...500 VDC to 24...500 VAC - without additional required extinguishing elements. This means that they can be used worldwide and only in small variations. They switch power circuits with motors, slightly inductive or non-inductive loads. Flexibly changeable coil connection terminals allow the connection from above, from below or from above and below. Mountable accessories are 1- and 4-pole auxiliary switches that can be plugged on the front side as well as 2-pole auxiliary switches that can be mounted on the right and left side. Up to AF65, an additional auxiliary switch block with 1S+1NC and coil connections A1 and A2 is available for the coil connection on the front. All auxiliary NC contacts are designed as mirror contacts in accordance with IEC60947-5-1 Appendix L. Other accessories such as timing elements, wiring aids and locking links, among others, complement the product range.

This text is machine translated.