• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AFC16-30-01-80 Contactor 3 makers, 1 breaker 7.5 kW Piece 1 pc(s)

Product type
Contactor
No. of pins
3-pin
Power
7.5 kW
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

AFC16-30-01-80

No. of pins

3-pin

Contact type

3 makers

1 breaker

Auxiliary contact type

1 breaker

Control voltage (max.)

220 V AC

Control voltage range

220 V AC (max)

Switching voltage (max.)

690 V AC

Permanent current (max.)

30 A

7.5 kW

Connection

Screws

Content

1 pc(s)

FALSE

7.5 kW

3

0

0

1

18 A

30 A

220-220 V

230-230 V

Screw connection

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3105247 ABB AFC16-30-01-80 Contactor 3 makers, 1 breaker 7.5 kW Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3105247 ABB AFC16-30-01-80 Contactor 3 makers, 1 breaker 7.5 kW Piece 1 pc(s)

Description

AFC09 to AFC38 contactors from 4 to 18.5 kW AC-3 (400 V) stand for the compact series with AC control. They are used mainly for the control of three-phase motors and generally for the control of power circuits up to 690 V AC or 220 V DC. The contactors can also be used for many other applications such as insulation, capacitor circuit or lighting. The single-story, 3-pole contactors in the AFC series are designed in block design with conventional wound AC solenoid.
AFC contactors can be fitted with standard AF accessories. Flexible exchangeable coil terminals allow the connection from above, below or from above and below. Mountable accessories are 1- and 4-pin front attachable auxiliary switch as well as 2-pin auxiliary switch that can be mounted on the right and left side. For the coil connection on the front, another auxiliary switch block with 1S+1Ö and coil connections A1 and A2 is available. All auxiliary NC contacts are implemented as mirror contacts in accordance with IEC60947-5-1 attachment L. Other accessories such as fire extinguishers, wiring aids and locking links, etc. complete the assortment.

This text is machine translated.