• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AFS09-30-22-11 Switch 4 makers, 2 makers 24 V 25 A + auxiliary contact Piece 1 pc(s)

Product type
Switch
No. of pins
3-pin
Nominal voltage
24 V
Current load
25 A
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switch

Type

AFS09-30-22-11

No. of pins

3-pin

Contact type

4 makers

2 makers

Nominal voltage

24 V

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Switching voltage (max.)

4 V AC

Permanent current (max.)

25 A

Current load

25 A

Features

+ auxiliary contact

Connection

Screws

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321390 ABB AFS09-30-22-11 Switch 4 makers, 2 makers 24 V 25 A + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2321390 ABB AFS09-30-22-11 Switch 4 makers, 2 makers 24 V 25 A + auxiliary contact Piece 1 pc(s)

Description

The 3-pole AFS contactors are designed for machine safety applications. They are supplied with fixed color coded auxiliary contact blocks on the front panel, ideal for monitoring and controlling power circuits with motors, light inductive or non-inductive loads. The integrated auxiliary contacts are positively driven and designed as mirror contacts according to IEC60947-5-1 Appendix L. They also have built-in surge protection and do not require any additional extinguishing elements. Minimum switching capacity of the auxiliary contacts 12V / 3mA, with a failure rate 10-7 according to IEC 60947-5-4. AFS contactors with coil code -11 are not suitable for control by a 24V DC PLC output.

This text is machine translated.