• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AFS146-30-12-34 Contactor 4 makers, 2 breakers 75 kW + surge protection 1 pc(s)

Product type
Contactor
No. of pins
3-pin
Power
75 kW
Connection
Screws
Type
AFS146-30-12-34
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contactor

Type

AFS146-30-12-34

No. of pins

3-pin

Contact type

4 makers

2 breakers

Auxiliary contact type

4 makers

Control voltage (min.)

250 V AC

250 V DC

Control voltage (max.)

500 V AC

500 V DC

Control voltage range

250, 250 - 500, 500 V AC, V DC

Permanent current (max.)

225 A

75 kW

Features

+ surge protection

Connection

Screws

Content

1 pc(s)

FALSE

75 kW

3

0

1

2

146 A

225 A

250-500 V

250-500 V

250-500 V

Screw connection

AC/DC

37.285 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3110976 ABB AFS146-30-12-34 Contactor 4 makers, 2 breakers 75 kW + surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3110976 ABB AFS146-30-12-34 Contactor 4 makers, 2 breakers 75 kW + surge protection 1 pc(s)

Description

The AFS series 3-pole contactors are designed for machine safety applications. They are supplied with a fixed mounted, color-coded, side auxiliary contact block and are therefore suitable for Ideal for monitoring and controlling power circuits with motors, slightly inductive or non-inductive loads. The integrated auxiliary contacts are positively driven and are designed as mirror contacts in accordance with IEC60947-5-1 Annex L. Furthermore, they have a built-in surge protector and do not require any additional quenching elements. Minimum switching capacity of the auxiliary contacts 12V / 3mA, with a failure rate 10-7 in accordance with IEC 60947-5-4.

This text is machine translated.