• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB AS09-30-01-26 Switch 1 maker, 4 makers 230 V 22 A + auxiliary contact Piece 1 pc(s)

Product type
Switch
No. of pins
3-pin
Nominal voltage
230 V
Current load
22 A
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Switch

Type

AS09-30-01-26

No. of pins

3-pin

Contact type

1 maker

4 makers

Auxiliary contact type

1 breaker

Nominal voltage

230 V

Switching voltage (max.)

230 V AC

Permanent current (max.)

22 A

Current load

22 A

Features

+ auxiliary contact

Connection

Screws

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2318755 ABB AS09-30-01-26 Switch 1 maker, 4 makers 230 V 22 A + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2318755 ABB AS09-30-01-26 Switch 1 maker, 4 makers 230 V 22 A + auxiliary contact Piece 1 pc(s)

Description

As/ASL 09 to AS/ASL 16 contactors from 4 to 7.5 kW AC-3 (400 V) represent the very compact series with AC or DC control. They switch power circuits with motors, light inductive or non-inductive loads and have 3 main contacts and 1 or 5 auxiliary contacts. Accessories that can be attached are laterally insertable extinguishing links as well as 1-pole auxiliary switches that can be plugged on the front side. All auxiliary NC contacts are designed as mirror contacts in accordance with IEC60947-5-1 Appendix L. Further accessories such as timers for on and off-delay, wiring aids and locking links, among others, complement the product range.

This text is machine translated.