• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB ASL09-30-10-81 Contactor 4 makers 4 kW + auxiliary contact 1 pc(s)

Product type
Contactor
Power
4 kW
Connection
Screws
Type
ASL09-30-10-81
Contact type
4 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Contactor

Type

ASL09-30-10-81

Contact type

4 makers

Auxiliary contact type

4 makers

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Max. switching capacity

4000 W

Permanent current (max.)

22 A

4 kW

Features

+ auxiliary contact

Connection

Screws

Content

1 pc(s)

TRUE

4 kW

3

0

1

0

9 A

22 A

24-24 V

Screw connection

DC

3.729

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3105130 ABB ASL09-30-10-81 Contactor 4 makers 4 kW + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3105130 ABB ASL09-30-10-81 Contactor 4 makers 4 kW + auxiliary contact 1 pc(s)

Description

AS/ASL 09 to AS/ASL 16 contactors from 4 to 7.5 kW AC-3 (400 V) stand for the very compact series with AC or DC control. It switches power circuits with motors, slightly inductive or non-inductive loads and have 3 main contact contacts as well as 1 or 5 auxiliary contacts. Mountable accessories are laterally insertable fire-extinguishers as well as 1- pin, plug-in auxiliary switch on the front. All auxiliary NC contacts are implemented as mirror contacts in accordance with IEC60947-5-1 attachment L. Other accessories such as time elements for on and off delay, wiring aids and locking links, among other things, complete the range.

This text is machine translated.