• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB ASL12-30-32-81 Contactor 6 makers, 2 breakers 5.5 kW + auxiliary contact Piece 1 pc(s)

Product type
Contactor
Power
5.5 kW
Connection
Screws
Packaging type
Piece
Type
ASL12-30-32-81
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Contactor

Type

ASL12-30-32-81

Contact type

6 makers

2 breakers

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Permanent current (max.)

24 A

5.5 kW

Features

+ auxiliary contact

Connection

Screws

Content

1 pc(s)

FALSE

5.5 kW

3

0

3

2

12 A

24 A

24-24 V

Screw connection

DC

5.5928 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3105141 ABB ASL12-30-32-81 Contactor 6 makers, 2 breakers 5.5 kW + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3105141 ABB ASL12-30-32-81 Contactor 6 makers, 2 breakers 5.5 kW + auxiliary contact Piece 1 pc(s)

Description

AS/ASL 09 to AS/ASL 16 contactors from 4 to 7.5 kW AC-3 (400 V) stand for the very compact series with AC or DC control. It switches power circuits with motors, slightly inductive or non-inductive loads and have 3 main contact contacts as well as 1 or 5 auxiliary contacts. Mountable accessories are laterally insertable fire-extinguishers as well as 1- pin, plug-in auxiliary switch on the front. All auxiliary NC contacts are implemented as mirror contacts in accordance with IEC60947-5-1 attachment L. Other accessories such as time elements for on and off delay, wiring aids and locking links, among other things, complete the range.

This text is machine translated.