• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB B24 212-100 2CMA100180R1000 Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)

Product type
Electricity meter (3-phase)
Display
Digital
Calibration
Calibrated
Counter type
electronic
Display
Digital
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Counter type

electronic

Product type

Electricity meter (3-phase)

Display

Digital

Calibration

Calibrated

Display

Digital

MID-approved

Yes

Reading type

Active energy

Current (max.)

1 A

Current range

1 A (max)

Type

B24 212-100

Effective current range

bis maximal 6 A

DRA (DIN-rail adapter)

70

26.5 mm

65 mm

0.721 W

50-60 MHz

4

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323019 ABB B24 212-100 2CMA100180R1000 Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2323019 ABB B24 212-100 2CMA100180R1000 Electricity meter (3-phase) Digital MID-approved: Yes 1 pc(s)

Description

Three-phase meter for measuring a three-wire or four-wire three-phase current network via a CT converter connection (converter ratio for current configurable) up to a maximum of 6 A. The following values are output via a white backlit display with up to 7 digits: Active energy (class 1) and reactive energy (class 2) for import and export, power, currents, voltages (L-L; L-N), frequency, cos phi, power factor and apparent power, both per phase and total. Communication can be via the integrated interface RS485 (Modbus RTU) or via the infrared interface for connecting a KNX module. The energy meter has an output. This can be used as pulse output for the output of active or reactive energy or as alarm output. Up to 25 alarm values (threshold values with time delay) can be set here. The counter is calibrated according to MID and approved according to IEC. The installation width is 4 DIN modules.

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?