• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB B6-30-01-01 Switch 4 makers, 1 maker 24 V 20 A 1 pc(s)

Product type
Switch
Nominal voltage
24 V
Current load
20 A
Connection
Screws
Type
B6-30-01-01
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switch

Type

B6-30-01-01

Contact type

4 makers

1 maker

Auxiliary contact type

4 makers

Nominal voltage

24 V

Switching voltage (max.)

4 V AC

Permanent current (max.)

20 A

Current load

20 A

Connection

Screws

Content

1 pc(s)

52.5

57.5 mm

46.7 mm

FALSE

4 kW

3

0

0

1

8 A

16 A

24-24 V

24-24 V

24-24 V

Screw connection

220-690 V

220-690 V

AC

1.491

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2329203 ABB B6-30-01-01 Switch 4 makers, 1 maker 24 V 20 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2329203 ABB B6-30-01-01 Switch 4 makers, 1 maker 24 V 20 A 1 pc(s)

Description

Small contactors B/BC 6 and B/BC 7 of 4 and 5.5 kW AC-3 (400 V) stand for a series with very small dimensions and with connection variants in screw, solder pin and flat plug technology. As a result, a wide range of contact and coil variants offer a wide range of possible applications even under unfavorable space conditions. With their AC or DC control, they switch power circuits with motors, slightly inductive or non-inductive loads. Mountable accessories are extinguishing links as well as 2-pole auxiliary switches that can be plugged on either side or front.

This text is machine translated.