Switch
B6-30-10-80
3-pin
4 makers
1 maker
1 maker
220 V
220 V AC
240 V AC
220 - 240 V AC
220 V AC
4 V AC
4000 W
20 A
8.5 A
4 kW
Screws
100 mm
50 mm
46.7 mm
(L x W x H) 150 cm x 100 mm x 50 mm
1 pc(s)
150 cm
180 g
52.5
57.5 mm
46.7 mm
FALSE
4 kW
3
0
1
0
8 A
16 A
220-230 V
230-240 V
220-240 V
Screw connection
220-690 V
220-690 V
AC
1.491
yes
Datasheet 2326573 ABB B6-30-10-80 Switch 4 makers, 1 maker 4 kW 220 V 8.5 A 1 pc(s)
User & Safety Instructions 2326573 ABB B6-30-10-80 Switch 4 makers, 1 maker 4 kW 220 V 8.5 A 1 pc(s)